Add To Favorites
Product Overview
Digi-Key Part Number PWR163S-25-1R00J-ND
Quantity Available 1,232
Can ship immediately
Manufacturer

Manufacturer Part Number

PWR163S-25-1R00J

Description RES SMD 1 OHM 5% 25W DPAK
Expanded Description 1 Ohm ±5% 25W Chip Resistor TO-252-3, DPak (2 Leads + Tab), SC-63 Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets PWR163 Series
RoHS Information PWR163S-25-RC Material Declaration
3D Model PWR163.stp
PCN Design/Specification Date Code Format Feb/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PWR163 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PWR163
Packaging ? Tube ?
Part Status Active
Resistance (Ohms) 1
Tolerance ±5%
Power (Watts) 25W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Size / Dimension 0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max) 0.125" (3.17mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PWR163S-25-1R00F-ND PWR163S-25-1R00F Bourns Inc. Tube ? 896 - Immediate
2.95000 1
Additional Resources
Standard Package ? 50
Other Names PWR163S251R00J

05:47:31 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.64000 2.64
10 2.33800 23.38
25 2.16760 54.19
50 2.04000 102.00
100 1.78500 178.50
250 1.53000 382.50
500 1.27500 637.50
1,000 1.10500 1,105.00
5,000 1.07100 5,355.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PWR163S-25-1R00JE-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.10500
Send Feedback