Add To Favorites
Product Overview
Digi-Key Part Number 490-2682-1-ND
Quantity Available 248
Can ship immediately
Manufacturer

Manufacturer Part Number

PVG5H201C03R00

Description TRIMMER 200 OHM 0.25W SMD
Expanded Description 200 Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Side Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PVG5
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±150ppm/°C
Number of Turns 11
Adjustment Type Side Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Rectangular - 0.189" x 0.146" Face x 0.146" H (4.80mm x 3.70mm x 3.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 490-2682-1

12:09:21 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.92000 4.92
10 4.50700 45.07
25 4.01560 100.39
50 3.76980 188.49
100 3.44190 344.19
250 2.78632 696.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-2682-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 2.68200
  • Digi-Reel® ? : 490-2682-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 248 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback