Add To Favorites
Product Overview
Digi-Key Part Number M8589CT-ND
Quantity Available 1,707
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3340-101M-RC

Description FIXED IND 100UH 1.2A 220 MOHM
Expanded Description 100µH Unshielded Wirewound Inductor 1.2A 220 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets PM3340 Series
Product Training Modules Magnetic Product Overview
3D Model PM3340.stp
Online Catalog PM3340 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3340
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 2.5A
Shielding Unshielded
DC Resistance (DCR) 220 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.512" L x 0.402" W (13.00mm x 10.20mm)
Height - Seated (Max) 0.453" (11.50mm)
 
Additional Resources
Standard Package ? 1
Other Names M8589CT

08:27:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 1.10
10 1.01900 10.19
25 0.94080 23.52
50 0.78400 39.20
100 0.73700 73.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8589TR-ND
  • Minimum Quantity: 225
  • Quantity Available: 1,575 - Immediate
  • Unit Price: 0.65800
  • Digi-Reel® ? : M8589DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback