Add To Favorites
Product Overview
Digi-Key Part Number M8574CT-ND
Quantity Available 4,296
Can ship immediately
Manufacturer

Manufacturer Part Number

PM3316-681M-RC

Description FIXED IND 680UH 350MA 2.6 OHM
Expanded Description 680µH Unshielded Wirewound Inductor 350mA 2.6 Ohm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM3316 Series
Product Training Modules Magnetic Product Overview
PCN Design/Specification SMD Models Transition Oct/2008
PM3316(S) Mounting Base Jun/2010
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PM3316 and PM3316S Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM3316
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 680µH
Tolerance ±20%
Current Rating 350mA
Current - Saturation 400mA
Shielding Unshielded
DC Resistance (DCR) 2.6 Ohm
Q @ Freq 57 @ 50kHz
Frequency - Self Resonant 3MHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.209" (5.30mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1005-681KLTR-ND SDR1005-681KL Bourns Inc. Tape & Reel (TR) ? 42,600 - Immediate
0.31920 600
Additional Resources
Standard Package ? 1
Other Names M8574CT

11:29:10 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.03000 1.03
10 0.96100 9.61
25 0.88720 22.18
50 0.73920 36.96
100 0.69480 69.48
250 0.62092 155.23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8574TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.47520
  • Digi-Reel® ? : M8574DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,296 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback