Add To Favorites
Product Overview
Digi-Key Part Number M8535CT-ND
Quantity Available 11,504
Can ship immediately
Manufacturer

Manufacturer Part Number

PM1812-101J-RC

Description FIXED IND 100UH 110MA 8 OHM SMD
Expanded Description 100µH Unshielded Inductor 110mA 8 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets PM1812 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM1812 Material Declaration
3D Model PM1812.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
PCN Packaging CM453232,PM1812 Nov/2015
Online Catalog PM1210 and PM1812 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM1812
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Material - Core Ferrite
Inductance 100µH
Tolerance ±5%
Current Rating 110mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 Ohm Max
Q @ Freq 40 @ 2.52MHz
Frequency - Self Resonant 8MHz
Ratings -
Operating Temperature -40°C ~ 100°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CM453232-101KLTR-ND CM453232-101KL Bourns Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.14288 500
Additional Resources
Standard Package ? 1
Other Names M8535CT

18:56:39 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.31900 3.19
25 0.27920 6.98
50 0.23920 11.96
100 0.21930 21.93
250 0.19936 49.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8535TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 11,000 - Immediate
  • Unit Price: 0.16732
  • Digi-Reel® ? : M8535DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback