Add To Favorites
Product Overview
Digi-Key Part Number M8438CT-ND
Quantity Available 2,349
Can ship immediately
Manufacturer

Manufacturer Part Number

PM105SB-270M-RC

Description FIXED IND 27UH 1.3A 100 MOHM SMD
Expanded Description 27µH Shielded Wirewound Inductor 1.3A 100 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets PM105SB Series
Product Training Modules Magnetic Product Overview
3D Model PM105SB.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog PM105SB Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM105SB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 35 @ 2.52MHz
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.390" L x 0.390" W (9.90mm x 9.90mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names M8438CT

06:18:47 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.85600 8.56
25 0.79040 19.76
50 0.65860 32.93
100 0.61900 61.90
250 0.55320 138.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8438TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.42336
  • Digi-Reel® ? : M8438DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,349 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback