Add To Favorites
Product Overview
Digi-Key Part Number M8417CT-ND
Quantity Available 2,165
Can ship immediately
Manufacturer

Manufacturer Part Number

PM105-390M-RC

Description FIXED IND 39UH 1.35A 140 MOHM
Expanded Description 39µH Unshielded Wirewound Inductor 1.35A 140 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets PM105 Series
Product Training Modules Magnetic Product Overview
3D Model PM105.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog PM105 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM105
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 39µH
Tolerance ±20%
Current Rating 1.35A
Current - Saturation 2.6A
Shielding Unshielded
DC Resistance (DCR) 140 mOhm
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.386" L x 0.386" W (9.80mm x 9.80mm)
Height - Seated (Max) 0.228" (5.80mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1006-390KLCT-ND SDR1006-390KL Bourns Inc. Cut Tape (CT) ? 622 - Immediate
0.72000 1
Additional Resources
Standard Package ? 1
Other Names M8417CT

17:45:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.19000 1.19
10 1.10700 11.07
25 1.02160 25.54
50 0.85120 42.56
100 0.80010 80.01
250 0.71500 178.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8417TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.54720
  • Digi-Reel® ? : M8417DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,165 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback