Add To Favorites
Product Overview
Digi-Key Part Number M8457CT-ND
Quantity Available 2,153
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0805-33NM-RC

Description FIXED IND 33NH 500MA 150 MOHM
Expanded Description 33nH Unshielded Wirewound Inductor 500mA 150 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets PM0805 Series
Product Training Modules Magnetic Product Overview
3D Model PM0805.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PM0805 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Alumina
Inductance 33nH
Tolerance ±20%
Current Rating 500mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 150 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 2.4GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW201212-33NJTR-ND CW201212-33NJ Bourns Inc. Tape & Reel (TR) ? 0
0.10224 2,000
Additional Resources
Standard Package ? 1
Other Names M8457CT

14:39:14 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 0.32
10 0.28700 2.87
25 0.25080 6.27
50 0.21500 10.75
100 0.19710 19.71
250 0.17920 44.80
500 0.16844 84.22
1,000 0.12902 129.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8457TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.11520
  • Digi-Reel® ? : M8457DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,153 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback