Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number M8489CT-ND
Quantity Available 549
Can ship immediately
Manufacturer

Manufacturer Part Number

PM0603-3N9-RC

Description FIXED IND 3.9NH 700MA 80 MOHM
Expanded Description 3.9nH Unshielded Wirewound Inductor 700mA 80 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PM0603 Series
Product Training Modules Magnetic Product Overview
RoHS Information PM0603 Material Declaration
3D Model PM0603.stp
PCN Design/Specification SMD Models Transition Oct/2008
PCN Assembly/Origin Magnetic products Oct/2013
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PM0603
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type Wirewound
Material - Core Alumina
Inductance 3.9nH
Tolerance ±10%
Current Rating 700mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm
Q @ Freq 16 @ 250MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CW160808-3N9K-ND CW160808-3N9K Bourns Inc. Tape & Reel (TR) ? 0
0.09248 3,000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names M8489CT

09:42:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.28000 2.80
25 0.24480 6.12
50 0.20960 10.48
100 0.19220 19.22
250 0.17472 43.68
500 0.16424 82.12
1,000 0.12580 125.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : M8489TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.10608
Send Feedback