Add To Favorites
Product Overview
Digi-Key Part Number PCW1J-B28-KAB502L-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

PCW1J-B28-KAB502L

Description POT 5K OHM 3/4W PLASTIC LINEAR
Expanded Description 5k Ohm 1 Gang Linear Panel Mount Potentiometer None 1 Turn Conductive Plastic 0.75W, 3/4W PC Pins
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PC Slimline Series
PCN Other Multiple Changes 01/Dec/2012
Online Catalog PC-Slimline Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series PC-Slimline
Packaging ? Tray ?
Part Status Active
Taper Linear
Resistance (Ohms) 5k
Tolerance ±20%
Number of Gangs 1
Built in Switch None
Power (Watts) 0.75W, 3/4W
Temperature Coefficient ±1000ppm/°C
Number of Turns 1
Rotation 300°
Adjustment Type Top Adjustment
Resistive Material Conductive Plastic
Termination Style PC Pins
Actuator Type Slotted
Actuator Length 0.875" (22.23mm)
Actuator Diameter 0.250" (6.35mm)
Bushing Thread M9 x 0.75
Mounting Type Panel Mount
 
Associated Product
Additional Resources
Standard Package ? 45
Other Names PCW1JB28KAB502L

12:20:04 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 5.10
10 4.67500 46.75
25 4.16520 104.13
50 3.91000 195.50
100 3.57000 357.00
250 2.89000 722.50
500 2.72000 1,360.00
1,000 2.55000 2,550.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback