Add To Favorites
Product Overview
Digi-Key Part Number MF-SM150/33-2-99TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MF-SM150/33-2-99

Description FUSE RESETTABLE
Expanded Description PTC Resettable Fuse 33V 1.5A Ih Surface Mount 2-SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MF-SM150/33-2TR-ND MF-SM150/33-2 Bourns Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.21750 1,500
Documents & Media
Datasheets MF-SM Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
RoHS Information MF-SM Series Material Declaration
3D Model MF-SM150 33.stp
PCN Design/Specification MF-SM(250), SMHT Series Cover Tape Nov/2010
Online Catalog MF-SM Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-SM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Max 33V
Current - Max 40A
Current - Hold (Ih) (Max) 1.5A
Current - Trip (It) 3A
R Min/Max 0.060 ~ 0.230 Ohm
Time to Trip 5s
Mounting Type Surface Mount
Package / Case 2-SMD
Size / Dimension 0.344" L x 0.264" W (8.75mm x 6.71mm)
Height - Seated (Max) -
Thickness (Max) 0.118" (3.00mm)
Lead Spacing -
 
Additional Resources
Standard Package ? 1,500
Other Names MF-SM150/33-2-99TR
MF-SM150/33-2-99TRINACTIVE-ND

09:35:05 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.21750 326.25
3,000 0.20625 618.75
7,500 0.20250 1,518.75
10,500 0.19500 2,047.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback