Add To Favorites
Product Overview
Digi-Key Part Number MF-RX135-2CT-ND
Quantity Available 2,333
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-RX135-2

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 60V 1.35A Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MF-RX Series
Product Training Modules Multifuse® Resettable fuses
RoHS Information MF-RX Series Material Declaration
3D Model MF-RX135.stp
PCN Design/Specification MF Cert Mark Aug/2015
Online Catalog MF-RX Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-RX
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 60V
Current - Max 40A
Current - Hold (Ih) (Max) 1.35A
Current - Trip (It) 2.7A
R Min/Max 0.120 ~ 0.190 Ohm
Time to Trip 9.6s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.483" L x 0.122" W (12.26mm x 3.10mm)
Height - Seated (Max) 0.718" (18.26mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names MF-RX135-2CT

21:54:19 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
5 0.51400 2.57
10 0.49900 4.99
50 0.41980 20.99
100 0.34850 34.85
250 0.31680 79.20
500 0.26928 134.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MF-RX135-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,947 - Immediate
  • Unit Price: 0.46000
  • Tape & Reel (TR) ? : MF-RX135-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.20880
  • Digi-Reel® ? : MF-RX135-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,333 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MF-RX135-0-99-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19180
  • Tape & Reel (TR) ? : MF-RX135-2-99-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.19800
  • Tape & Box (TB) ? : MF-RX135-AP-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.20160
  • Tape & Box (TB) ? : MF-RX135-AP-99-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.30000
Send Feedback