Add To Favorites
Product Overview
Digi-Key Part Number MF-RX018/250-2CT-ND
Quantity Available 1,178
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-RX018/250-2

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 60V (250V Int) 180mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets MF-RX/250 Series
Product Training Modules Multifuse® Resettable fuses
3D Model MF-RX018/250.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-RX/250,MF-R/600 Series May/2013
PCN Packaging MF-RX/250 Series Jul/2014
Online Catalog MF-RX/250 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Multifuse®, MF-RX/250
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 60V (250V Int)
Current - Max 10A
Current - Hold (Ih) (Max) 180mA
Current - Trip (It) -
Time to Trip -
Resistance - Initial (Ri) (Min) 800 mOhm
Resistance - Post Trip (R1) (Max) 4 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.433" L x 0.181" W (11.00mm x 4.60mm)
Height - Seated (Max) 0.535" (13.60mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names MF-RX018/250-2CT

04:58:19 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
5 0.64400 3.22
10 0.62400 6.24
50 0.52480 26.24
100 0.43560 43.56
250 0.39600 99.00
500 0.33660 168.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : MF-RX018/250-0-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,105 - Immediate
  • Unit Price: 0.58000
  • Tape & Reel (TR) ? : MF-RX018/250-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.26100
Send Feedback