Add To Favorites
Product Overview
Digi-Key Part Number MF-RX012/250U-2CT-ND
Quantity Available 3,855
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-RX012/250U-2

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 250V 120mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MF-RX/250 Series
Product Training Modules Multifuse® Resettable fuses
RoHS Information MF-RX/250 Material Declaration
3D Model MF-RX012 250.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-RX/250,MF-R/600 Series May/2013
PCN Packaging MF-RX/250 Series Jul/2014
Online Catalog MF-RX/250 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-RX/250
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 250V
Current - Max 3A
Current - Hold (Ih) (Max) 120mA
Current - Trip (It) -
R Min/Max 6.000 ~ 10.00 Ohm
Time to Trip -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.236" L x 0.150" W (6.00mm x 3.80mm)
Height - Seated (Max) 0.394" (10.00mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names MF-RX012/250U-2CT

09:38:47 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 0.66
5 0.64400 3.22
10 0.62400 6.24
50 0.52480 26.24
100 0.43560 43.56
250 0.39600 99.00
500 0.33660 168.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-RX012/250U-2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.26100
  • Digi-Reel® ? : MF-RX012/250U-2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,855 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : MF-RX012/250U-0-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.24220
Send Feedback