Add To Favorites
Product Overview
Digi-Key Part Number MF-R090-2-99CT-ND
Quantity Available 3,587
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-R090-2-99

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 60V 900mA Ih Through Hole Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MF-R Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
RoHS Information MF-R Series Material Declaration
3D Model MF-R090.stp
PCN Design/Specification MF Cert Mark Aug/2015
Online Catalog MF-R Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Multifuse®, MF-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 60V
Current - Max 40A
Current - Hold (Ih) (Max) 900mA
Current - Trip (It) 1.8A
Time to Trip 7.2s
Resistance - Initial (Ri) (Min) 140 mOhm
Resistance - Post Trip (R1) (Max) 470 mOhm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.461" L x 0.122" W (11.70mm x 3.10mm)
Height - Seated (Max) 0.657" (16.70mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
Approvals cURus, TUV
 
Additional Resources
Standard Package ? 1
Other Names MF-R090-2-99CT

14:08:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 0.48
5 0.46400 2.32
10 0.45000 4.50
50 0.37900 18.95
100 0.31460 31.46
250 0.28600 71.50
500 0.24310 121.55
1,000 0.21450 214.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-R090-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.17875
  • Cut Tape (CT) ? : MF-R090-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,234 - Immediate
  • Unit Price: 0.48000
  • Bulk ? : MF-R090-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: 0.39000
  • Bulk ? : MF-R090-0-99-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.39000
  • Tape & Reel (TR) ? : MF-R090-2-99TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.17875
  • Bulk ? : MF-R090-0-9-ND
  • Minimum Quantity: 1
  • Quantity Available: 305 - Immediate
  • Unit Price: 0.60000
  • Tape & Box (TB) ? : MF-R090-AP-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17875
  • Tape & Box (TB) ? : MF-R090-AP-99-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.17875
  • Bulk ? : MF-R090-0-9-99-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27000
  • Tape & Reel (TR) ? : MF-R090-2-9-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27500
  • Tape & Reel (TR) ? : MF-R090-2-9-99-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27500
  • Bulk ? : MF-R090-1-009-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.58600
Send Feedback