Add To Favorites
Product Overview
Digi-Key Part Number MF-R075-2-99CT-ND
Quantity Available 30,110
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-R075-2-99

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 60V 750mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets MF-R Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
RoHS Information MF-R Series Material Declaration
3D Model MF-R075.stp
PCN Design/Specification MF Cert Mark Aug/2015
Online Catalog MF-R Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series MF-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Max 60V
Current - Max 40A
Current - Hold (Ih) (Max) 750mA
Current - Trip (It) 1.5A
R Min/Max 0.180 ~ 0.400 Ohm
Time to Trip 6.3s
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.409" Dia x 0.122" W (10.40mm x 3.10mm)
Height - Seated (Max) 0.630" (16.00mm)
Thickness (Max) -
Lead Spacing 0.201" (5.10mm)
 
Additional Resources
Standard Package ? 1
Other Names MF-R075-2-99CT

01:04:02 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 0.30
5 0.29600 1.48
10 0.28200 2.82
50 0.25200 12.60
100 0.23460 23.46
250 0.20856 52.14
500 0.17380 86.90
1,000 0.16511 165.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-R075-2-99TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: 0.12640
  • Tape & Reel (TR) ? : MF-R075-2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.12640
  • Cut Tape (CT) ? : MF-R075-2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,879 - Immediate
  • Unit Price: 0.30000
  • Bulk ? : MF-R075-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,517 - Immediate
  • Unit Price: 0.28000
  • Bulk ? : MF-R075-0-99-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,402 - Immediate
  • Unit Price: 0.60000
  • Tape & Box (TB) ? : MF-R075-AP-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.12640
  • Tape & Box (TB) ? : MF-R075-AP-99-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.12640
Send Feedback