Add To Favorites
Product Overview
Digi-Key Part Number MF-R016/600-A-2CT-ND
Quantity Available 1,531
Can ship immediately
Manufacturer

Manufacturer Part Number

MF-R016/600-A-2

Description FUSE PTC RESETTABLE
Expanded Description PTC Resettable Fuse 250V (600V Int) 160mA Ih Through Hole Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MF-R/600 Series
Product Training Modules Multifuse® Resettable fuses
ESD Protection Products
RoHS Information MF-R/600 Material Declaration
3D Model MF-R016 600.stp
PCN Design/Specification MF Cert Mark Aug/2015
PCN Assembly/Origin MF-RX/250,MF-R/600 Series May/2013
Online Catalog MF-R/600 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series Multifuse®, MF-R/600
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Polymeric
Voltage - Max 250V (600V Int)
Current - Max 3A
Current - Hold (Ih) (Max) 160mA
Current - Trip (It) 320mA
Time to Trip 7s
Resistance - Initial (Ri) (Min) 4 Ohm
Resistance - Post Trip (R1) (Max) 16 Ohm
Resistance - 25°C (Typ) -
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.630" L x 0.236" W (16.00mm x 6.00mm)
Height - Seated (Max) 0.496" (12.60mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals cURus, TUV
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MF-R016/600-A-2CT

07:55:06 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 1.27
5 1.22800 6.14
10 1.14800 11.48
50 0.95040 47.52
100 0.79200 79.20
250 0.77220 193.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MF-R016/600-A-2TR-ND
  • Minimum Quantity: 600
  • Quantity Available: 1,200 - Immediate
  • Unit Price: 0.59400
Send Feedback