Add To Favorites
Product Overview
Digi-Key Part Number EM14R1D-M20-L032S-ND
Quantity Available 471
Can ship immediately
Manufacturer

Manufacturer Part Number

EM14R1D-M20-L032S

Description ENCODER OPT ROTARY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Documents & Media
Datasheets EM14 Series
Design Resources Development Tool Selector
PCN Design/Specification PBT Resin Jun/2011
Online Catalog EM14
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series EM14
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 32
Voltage - Supply 5V
Actuator Type 6mm Dia Slotted End
Detent Yes
Built in Switch Yes
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
Additional Resources
Standard Package ? 25

20:24:42 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.07000 33.07
10 30.70600 307.06
25 26.57240 664.31
50 22.43900 1,121.95
100 20.66750 2,066.75
250 20.07700 5,019.25
500 19.48650 9,743.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback