Add To Favorites
Product Overview
Digi-Key Part Number ECW1J-R24-EC0024L-ND
Quantity Available 306
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW1J-R24-EC0024L

Description ENCODER DIGITAL CONT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ECW Series
Design Resources Development Tool Selector
PCN Design/Specification ECW Shaft Model Oct/2012
Online Catalog ECW
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ECW
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 24
Voltage - Supply -
Actuator Type 6mm Dia Slotted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
Additional Resources
Standard Package ? 45

12:26:33 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.18000 4.18
10 3.88800 38.88
25 3.67200 91.80
50 3.24000 162.00
100 2.66400 266.40
250 2.59200 648.00
500 2.44800 1,224.00
1,000 2.30400 2,304.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback