Add To Favorites
Product Overview
Digi-Key Part Number ECW0J-B24-AC0006L-ND
Quantity Available 271
Can ship immediately
Manufacturer

Manufacturer Part Number

ECW0J-B24-AC0006L

Description ENCODER MECH ABSOL 8BIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets ECW Series
Design Resources Development Tool Selector
PCN Design/Specification ECW Shaft Model Oct/2012
Online Catalog ECW
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ECW
Part Status Active
Encoder Type Mechanical
Output Type Quadrature (Incremental)
Pulses per Revolution 6
Voltage - Supply -
Actuator Type 1/4" Dia Flatted End
Detent Yes
Built in Switch No
Mounting Type Panel, PCB Through Hole
Orientation Vertical
Termination Style PC Pin
Rotational Life (Cycles Min) 200K
 
Additional Resources
Standard Package ? 45
Other Names ECW0JB24AC0006L

00:14:19 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.38000 4.38
10 4.07700 40.77
25 3.85040 96.26
50 3.39760 169.88
100 2.79350 279.35
250 2.71800 679.50
500 2.56700 1,283.50
1,000 2.41600 2,416.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback