Add To Favorites
Product Overview
Digi-Key Part Number DR331-513BECT-ND
Quantity Available 148
Can ship immediately
Manufacturer

Manufacturer Part Number

DR331-513BE

Description CMC 51UH 500MA 2LN SMD
Expanded Description 51µH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 300 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DR331 Series
RoHS Information DR331 Series Material Declaration
3D Model DR331.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog DR331 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series DR331
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 51µH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 300 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 135°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max) 0.197" (5.00mm)
Package / Case Horizontal, 4 Flat Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DR331-513BECT

18:48:04 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 1.49
10 1.45500 14.55
25 0.97400 24.35
50 0.86720 43.36
100 0.79450 79.45
250 0.71280 178.20
500 0.69796 348.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DR331-513BETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: 0.45900
  • Digi-Reel® ? : DR331-513BEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 148 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback