Add To Favorites
Product Overview
Digi-Key Part Number DR331-225BECT-ND
Quantity Available 6,770
Can ship immediately
Manufacturer

Manufacturer Part Number

DR331-225BE

Description CMC 2.2MH 300MA 2LN SMD
Expanded Description 2.2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 300mA DCR 700 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DR331 Series
RoHS Information DR331 Series Material Declaration
3D Model DR331.stp
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog DR331 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series DR331
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 2.2mH @ 100kHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 700 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 135°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.287" L x 0.213" W (7.30mm x 5.40mm)
Height (Max) 0.197" (5.00mm)
Package / Case Horizontal, 4 Flat Lead
 
Additional Resources
Standard Package ? 1
Other Names DR331-225BECT

19:14:08 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.85000 0.85
10 0.78600 7.86
25 0.72560 18.14
50 0.60480 30.24
100 0.56850 56.85
250 0.50804 127.01
500 0.43546 217.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DR331-225BETR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: 0.35910
  • Digi-Reel® ? : DR331-225BEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,770 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback