Add To Favorites
Product Overview
Digi-Key Part Number CW201212-10NJCT-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

CW201212-10NJ

Description FIXED IND 10NH 600MA 80 MOHM SMD
Expanded Description 10nH Unshielded Wirewound Inductor 600mA 80 mOhm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CW201212 Series
3D Model CW201212.stp
PCN Design/Specification UV-Cured Material April/2008
PCN Assembly/Origin Magnetic products Oct/2013
Online Catalog CW201212 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CW201212
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 10nH
Tolerance ±5%
Current Rating 600mA
Current - Saturation 1.02A
Shielding Unshielded
DC Resistance (DCR) 80 mOhm
Q @ Freq 60 @ 500MHz
Frequency - Self Resonant 4.8GHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names CW201212-10NJCT

12:26:34 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 0.29
10 0.25400 2.54
25 0.22280 5.57
50 0.19080 9.54
100 0.17490 17.49
250 0.15904 39.76
500 0.14950 74.75
1,000 0.11451 114.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CW201212-10NJTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.10224
  • Digi-Reel® ? : CW201212-10NJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 236 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback