Add To Favorites
Product Overview
Digi-Key Part Number CST0612-FC-R0005-ECT-ND
Quantity Available 3,981
Can ship immediately
Manufacturer

Manufacturer Part Number

CST0612-FC-R0005-E

Description RES SMD 0.0005 OHM 1% 1W 0612
Expanded Description 0.0005 Ohm ±1% 1W Chip Resistor Nonstandard SMD Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CST0612 Series Datasheet
CST0612 Series Bulletin
3D Model CST0612.stp
Online Catalog CST Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CST
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0005
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case Nonstandard SMD
Supplier Device Package 0612
Size / Dimension 0.120" L x 0.065" W (3.05mm x 1.65mm)
Height - Seated (Max) 0.033" (0.85mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CST0612-FC-R0005-ECT

12:29:12 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.63500 6.35
25 0.55840 13.96
50 0.51020 25.51
100 0.44280 44.28
250 0.38500 96.25
500 0.31956 159.78
1,000 0.25988 259.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : CST0612-FC-R0005-EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback