Add To Favorites
Product Overview
Digi-Key Part Number CRS2010-FX-10R0ELFCT-ND
Quantity Available 6,330
Can ship immediately
Manufacturer

Manufacturer Part Number

CRS2010-FX-10R0ELF

Description RES SMD 10 OHM 1% 1W 2010
Expanded Description 10 Ohm ±1% 1W Chip Resistor 2010 (5025 Metric) High Voltage, Pulse Withstanding Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets CRS Series
Featured Product CRS Series High-Power Anti-Surge Chip Resistors
3D Model CRS2010.stp
Online Catalog CRS Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features High Voltage, Pulse Withstanding
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRS2010-FX-10R0ELFCT

00:51:00 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 0.60
10 0.42900 4.29
25 0.33480 8.37
50 0.28320 14.16
100 0.22310 22.31
250 0.18876 47.19
500 0.15444 77.22
1,000 0.12012 120.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRS2010-FX-10R0ELFTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.10608
  • Digi-Reel® ? : CRS2010-FX-10R0ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,330 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback