Add To Favorites
Product Overview
Digi-Key Part Number CRL0603-FW-R220ELFCT-ND
Quantity Available 18,618
Can ship immediately
Manufacturer

Manufacturer Part Number

CRL0603-FW-R220ELF

Description RES SMD 0.22 OHM 1% 1/10W 0603
Expanded Description 0.22 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CRL Series
RoHS Information CRL0603 Material Declaration
3D Model CRL0603.stp
Online Catalog CRL Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRL0603-FW-R220ELFCT

02:08:06 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.30100 3.01
25 0.21920 5.48
50 0.15880 7.94
100 0.11780 11.78
250 0.09040 22.60
500 0.07122 35.61
1,000 0.04930 49.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRL0603-FW-R220ELFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.03735
  • Digi-Reel® ? : CRL0603-FW-R220ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,618 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback