• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number CRF0805-FX-R010ELFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CRF0805-FX-R010ELF

Description RES SMD 0.01 OHM 1% 1/2W 0805
Expanded Description 0.01 Ohm ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRF0805-FZ-R010ELFTR-ND CRF0805-FZ-R010ELF Bourns Inc. Tape & Reel (TR) ? 5,000 - Immediate
0.06936 5,000
Documents & Media
Datasheets CRF Series
PCN Obsolescence/ EOL CRF Series Sep/2016
PCN Design/Specification CRA,CRE,CRF Series 11/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRF
Packaging ? Digi-Reel® ?
Part Status Obsolete
Resistance (Ohms) 0.01
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CRF0805-FX-R010ELFDKR

16:01:50 3/26/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CRF0805-FX-R010ELFTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.06936
  • Cut Tape (CT) ? : CRF0805-FX-R010ELFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 393 - Immediate
  • Unit Price: 0.50000
Send Feedback