Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number CRF0805-FX-R005ELFCT-ND
Quantity Available 3,008
Can ship immediately
Manufacturer

Manufacturer Part Number

CRF0805-FX-R005ELF

Description RES SMD 0.005 OHM 1% 1/2W 0805
Expanded Description 0.005 Ohm ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CRF Series
PCN Obsolescence/ EOL CRF Series Sep/2016
PCN Design/Specification CRA,CRE,CRF Series 11/Aug/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CRF
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Resistance (Ohms) 0.005
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.031" (0.80mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CRF0805-FZ-R005ELFTR-ND CRF0805-FZ-R005ELF Bourns Inc. Tape & Reel (TR) ? 5,000 - Immediate
0.06936 5,000
Additional Resources
Standard Package ? 1
Other Names CRF0805-FX-R005ELFCT

13:08:44 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 0.50
10 0.38700 3.87
25 0.29440 7.36
50 0.21880 10.94
100 0.16270 16.27
250 0.13744 34.36
500 0.11782 58.91
1,000 0.08976 89.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback