Add To Favorites
Product Overview
Digi-Key Part Number CR1206-JW-473GLFCT-ND
Quantity Available 28,794
Can ship immediately
Manufacturer

Manufacturer Part Number

CR1206-JW-473GLF

Description RES SMD 47K OHM 5% 1/4W 1206
Expanded Description 47k Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR1206 Material Declaration
3D Model CR1206.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR1206
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CR1206-FX-4702ELFCT-ND CR1206-FX-4702ELF Bourns Inc. Cut Tape (CT) ? 8,205 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names CR1206-JW-473GLFCT

11:50:08 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.07000 0.70
25 0.04840 1.21
50 0.03780 1.89
100 0.02700 2.70
250 0.02104 5.26
500 0.01670 8.35
1,000 0.01186 11.86
5,000 0.00916 45.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR1206-JW-473GLFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00314
Send Feedback