CR1206-FX-3901ELF | ||
---|---|---|
DigiKey Part Number | 118-CR1206-FX-3901ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-3901ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-3901ELFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CR1206-FX-3901ELF | |
Description | RES SMD 3.9K OHM 1% 1/4W 1206 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | CR1206-FX-3901ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04400 | $0.44 |
50 | $0.02840 | $1.42 |
100 | $0.02390 | $2.39 |
500 | $0.01668 | $8.34 |
1,000 | $0.01451 | $14.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01080 | $54.00 |
10,000 | $0.00963 | $96.30 |
25,000 | $0.00841 | $210.25 |
35,000 | $0.00822 | $287.70 |
50,000 | $0.00766 | $383.00 |
125,000 | $0.00704 | $880.00 |