• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CR1206-FX-3002ELFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CR1206-FX-3002ELF

Description RES SMD 30K OHM 1% 1/4W 1206
Expanded Description 30k Ohm ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR1206 Material Declaration
3D Model CR1206.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR1206
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 30k
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.030" (0.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR1206-FX-3002ELFDKR

02:40:39 1/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR1206-FX-3002ELFTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.01020
  • Cut Tape (CT) ? : CR1206-FX-3002ELFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,191 - Immediate
  • Unit Price: 0.10000
Send Feedback