• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CR0805-JW-155ELFDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CR0805-JW-155ELF

Description RES SMD 1.5M OHM 5% 1/8W 0805
Expanded Description 1.5M Ohm ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR0805 Material Declaration
3D Model CR0805.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR0805
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance (Ohms) 1.5M
Tolerance ±5%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR0805-JW-155ELFDKR

19:44:44 1/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0805-JW-155ELFTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.00741
  • Cut Tape (CT) ? : CR0805-JW-155ELFCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3,731 - Immediate
  • Unit Price: 0.10000
Send Feedback