Add To Favorites
Product Overview
Digi-Key Part Number CR0805-FX-1801GLFCT-ND
Quantity Available 23,678
Can ship immediately
Manufacturer

Manufacturer Part Number

CR0805-FX-1801GLF

Description RES SMD 1.8K OHM 1% 1/8W 0805
Expanded Description 1.8k Ohm ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR0805 Material Declaration
3D Model CR0805.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR0805
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.8k
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR0805-FX-1801GLFCT

12:53:53 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.02900 0.29
25 0.02080 0.52
50 0.01580 0.79
100 0.01170 1.17
250 0.00892 2.23
500 0.00712 3.56
1,000 0.00525 5.25
5,000 0.00376 18.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0805-FX-1801GLFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00297
  • Tape & Reel (TR) ? : CR0805-FX-1801ELF-ND
  • Minimum Quantity: 50,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.00245
Send Feedback