Add To Favorites
Product Overview
Digi-Key Part Number CR0603-JW-682GLFCT-ND
Quantity Available 19,760
Can ship immediately
Manufacturer

Manufacturer Part Number

CR0603-JW-682GLF

Description RES SMD 6.8K OHM 5% 1/10W 0603
Expanded Description 6.8k Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR0603-LF Material Declaration
3D Model CR0603.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8k
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CR0603-FX-6801ELFCT-ND CR0603-FX-6801ELF Bourns Inc. Cut Tape (CT) ? 23,368 - Immediate
0.10000 1
Additional Resources
Standard Package ? 1
Other Names CR0603-JW-682GLFCT

00:47:07 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.03200 0.32
25 0.02320 0.58
50 0.01760 0.88
100 0.01300 1.30
250 0.00992 2.48
500 0.00792 3.96
1,000 0.00583 5.83
5,000 0.00418 20.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0603-JW-682ELFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.00380
  • Cut Tape (CT) ? : CR0603-JW-682ELFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,989 - Immediate
  • Unit Price: 0.10000
  • Digi-Reel® ? : CR0603-JW-682ELFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,989 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : CR0603-JW-682GLFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: 0.00149
Send Feedback