Add To Favorites
Product Overview
Digi-Key Part Number CR0603-FX-1200GLFCT-ND
Quantity Available 41,683
Can ship immediately
Manufacturer

Manufacturer Part Number

CR0603-FX-1200GLF

Description RES SMD 120 OHM 1% 1/10W 0603
Expanded Description 120 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets CR0603,0805,1206 Series
RoHS Information CR0603-LF Material Declaration
3D Model CR0603.stp
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CR0603
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 120
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names CR0603-FX-1200GLFCT

08:04:42 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.01900 0.19
25 0.01400 0.35
50 0.01060 0.53
100 0.00780 0.78
250 0.00596 1.49
500 0.00476 2.38
1,000 0.00350 3.50
5,000 0.00251 12.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CR0603-FX-1200GLFTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 40,000 - Immediate
  • Unit Price: 0.00198
  • Digi-Reel® ? : CR0603-FX-1200GLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback