Add To Favorites
Product Overview
Digi-Key Part Number CM453232-331KLCT-ND
Quantity Available 63
Can ship immediately
Manufacturer

Manufacturer Part Number

CM453232-331KL

Description FIXED IND 330UH 85MA 14 OHM SMD
Expanded Description 330µH Unshielded Wirewound Inductor 85mA 14 Ohm Max 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CM45,16,10 Series Datasheet
RoHS Information CM453232 Series Material Declaration
3D Model CM453232.stp
PCN Assembly/Origin Magnetic products Oct/2013
PCN Packaging CM453232,PM1812 Nov/2015
Online Catalog CMxx Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CM45
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±10%
Current Rating 85mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 14 Ohm Max
Q @ Freq 40 @ 796kHz
Frequency - Self Resonant 3.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Supplier Device Package 1812
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) 0.134" (3.40mm)
 
Additional Resources
Standard Package ? 1
Other Names CM453232-331KLCT

14:41:36 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 0.31
10 0.27200 2.72
25 0.23840 5.96
50 0.20420 10.21
100 0.18730 18.73
250 0.17024 42.56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CM453232-331KLTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0.14288
  • Digi-Reel® ? : CM453232-331KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 63 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback