Add To Favorites
Product Overview
Digi-Key Part Number CI160808-5N6DCT-ND
Quantity Available 5,506
Can ship immediately
Manufacturer

Manufacturer Part Number

CI160808-5N6D

Description 5.6nH Unshielded Multilayer Inductor 300mA 290 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CI160808 Series
RoHS Information CI160808 Series Material Declaration
3D Model CL160808-0603.stp
EDA / CAD Models ? Download from Accelerated Designs
Online Catalog CI160808 Series
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Bourns Inc.

Series CI160808
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 5.6nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 290 mOhm Max
Q @ Freq 10 @ 100MHz
Frequency - Self Resonant 2.7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names CI160808-5N6DCT

09:29:46 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06000 0.60
25 0.05400 1.35
50 0.04680 2.34
100 0.04200 4.20
250 0.03900 9.75
500 0.03600 18.00
1,000 0.03120 31.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CI160808-5N6DTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.02160
  • Digi-Reel® ? : CI160808-5N6DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,506 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback