Add To Favorites
Product Overview
Digi-Key Part Number CI100505-8N2JCT-ND
Quantity Available 19,458
Can ship immediately
Manufacturer

Manufacturer Part Number

CI100505-8N2J

Description FIXED IND 8.2NH 250MA 280 MOHM
Expanded Description 8.2nH Unshielded Multilayer Inductor 250mA 280 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets CI100505 Series
RoHS Information CI100505 Series Material Declaration
3D Model CL100505-0402.stp
PCN Packaging CI100505 Series Marking 26/Jun/2012
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CI100505 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CI100505
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 8.2nH
Tolerance ±5%
Current Rating 250mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 280 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.6GHz
Ratings -
Operating Temperature -55°C ~ 105°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names CI100505-8N2JCT

15:51:02 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.06000 0.60
25 0.05360 1.34
50 0.04560 2.28
100 0.04030 4.03
250 0.03696 9.24
500 0.03360 16.80
1,000 0.02822 28.22
5,000 0.02285 114.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CI100505-8N2JTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: 0.01995
  • Digi-Reel® ? : CI100505-8N2JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,458 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback