• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CG0402MLA-14LGDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CG0402MLA-14LG

Description VARISTOR 18V 20A 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MLA Series
RoHS Information CG0402 Series Material Declaration
3D Model CG0402MLA.stp
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series ChipGuard®
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Varistor Voltage (Min) 15.3V
Varistor Voltage (Typ) 18V
Varistor Voltage (Max) 20.7V
Current - Surge 20A
Energy 0.05J
Number of Circuits 1
Maximum AC Volts 11VAC
Maximum DC Volts 14VDC
Mounting Type Surface Mount, MLCV
Package / Case 0402 (1005 Metric)
 
Additional Resources
Standard Package ? 1
Other Names CG0402MLA-14LGDKR

00:28:34 1/18/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CG0402MLA-14LGTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 20,000 - Immediate
  • Unit Price: 0.02600
  • Cut Tape (CT) ? : CG0402MLA-14LGCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,280 - Immediate
  • Unit Price: 0.20000
Send Feedback