Add To Favorites
Product Overview
Digi-Key Part Number CE201210-3N3JCT-ND
Quantity Available 15,779
Can ship immediately
Manufacturer

Manufacturer Part Number

CE201210-3N3J

Description FIXED IND 3.3NH 300MA 130 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 300mA 130 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets CE201210 Series
3D Model CE201210-3N3J.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CE201210 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series CE201210
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ceramic
Inductance 3.3nH
Tolerance ±5%
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq 16 @ 100MHz
Frequency - Self Resonant 4GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.03mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names CE201210-3N3JCT

16:01:57 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 0.10
10 0.08100 0.81
25 0.07160 1.79
50 0.06100 3.05
100 0.05380 5.38
250 0.04928 12.32
500 0.04480 22.40
1,000 0.03763 37.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CE201210-3N3JTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.02880
  • Digi-Reel® ? : CE201210-3N3JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,779 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback