Add To Favorites
Product Overview
Digi-Key Part Number CDSOT236-T15CCT-ND
Quantity Available 8,931
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOT236-T15C

Description TVS DIODE 15VWM 34.6VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDSOT236-T Series
3D Model CDSOT236-TXXC Series.stp
Online Catalog CDSOT236-TxxC Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 5
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 34.6V
Current - Peak Pulse (10/1000µs) 10A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDSOT236-T15CCT

17:45:49 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54100 5.41
25 0.47880 11.97
100 0.41720 41.72
250 0.36308 90.77
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOT236-T15CTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : CDSOT236-T15CDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,931 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback