Add To Favorites
Product Overview
Digi-Key Part Number CDSOD323-T24LCT-ND
Quantity Available 287
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOD323-T24L

Description TVS DIODE 24VWM 56VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CDSOD323-TxxL(C)
Online Catalog CDSOD323-Txx Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 56V (Typ)
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection No
Applications HDMI, USB OTG
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDSOD323-T24LCT

22:29:37 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.75700 7.57
25 0.67040 16.76
100 0.58400 58.40
250 0.50832 127.08
500 0.43260 216.30
1,000 0.34608 346.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOD323-T24LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.30450
  • Digi-Reel® ? : CDSOD323-T24LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 287 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback