Add To Favorites
Product Overview
Digi-Key Part Number CDSOD323-T18SCT-ND
Quantity Available 5,234
Can ship immediately
Manufacturer

Manufacturer Part Number

CDSOD323-T18S

Description TVS DIODE 18VWM 40VC SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CDSOD323-TxxS(C)
3D Model CDSOD323-T18S.stp
Online Catalog CDSOD323-Txx Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 18V
Voltage - Breakdown (Min) 20V
Voltage - Clamping (Max) @ Ipp 40V (Typ)
Current - Peak Pulse (10/1000µs) 9A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 90pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names CDSOD323-T18SCT

19:22:57 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 0.62
10 0.54100 5.41
25 0.47880 11.97
100 0.41720 41.72
250 0.36308 90.77
500 0.30900 154.50
1,000 0.24720 247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDSOD323-T18STR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.21750
  • Digi-Reel® ? : CDSOD323-T18SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback