Add To Favorites
Product Overview
Digi-Key Part Number CDNBS04-B08200CT-ND
Quantity Available 22,943
Can ship immediately
Manufacturer

Manufacturer Part Number

CDNBS04-B08200

Description DIODE BRIDGE RECTIFIER 200V NBS0
Expanded Description Bridge Rectifier Single Phase 200V 800mA Surface Mount NBS04
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CDNBS04-B0 Series
3D Model CDNBS04-B08200.stp
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 800mA
Voltage - Forward (Vf) (Max) @ If 1.15V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package NBS04
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CDNBS04-B08200CT

17:32:14 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.36800 3.68
25 0.31000 7.75
100 0.25240 25.24
250 0.20908 52.27
500 0.17304 86.52
1,000 0.12978 129.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CDNBS04-B08200TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 0.11550
  • Digi-Reel® ? : CDNBS04-B08200DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,943 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback