Add To Favorites
Product Overview
Digi-Key Part Number CD216A-B120LLFCT-ND
Quantity Available 17,288
Can ship immediately
Manufacturer

Manufacturer Part Number

CD216A-B120LLF

Description DIODE SCHOTTKY 20V 1A DO216AA
Expanded Description Diode Schottky 20V 1A Surface Mount DO-216AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD216A-B Series
3D Model CD216A-B120L.stp
Online Catalog Schottky Barrier Chip Diode
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 450mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 400µA @ 20V
Capacitance @ Vr, F 90pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-216AA
Supplier Device Package DO-216AA
Operating Temperature - Junction -55°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names CD216A-B120LLFCT

03:22:24 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.49400 4.94
25 0.43280 10.82
100 0.37080 37.08
250 0.32136 80.34
500 0.27192 135.96
1,000 0.21012 210.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD216A-B120LLFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.18600
  • Digi-Reel® ? : CD216A-B120LLFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,288 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback