Add To Favorites
Product Overview
Digi-Key Part Number CD214B-T15CALFCT-ND
Quantity Available 12,000
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214B-T15CALF

Description TVS DIODE 15VWM 24.4VC DO214AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets CD214(A,B,C)-T Series
3D Model CD214B-T.stp
PCN Packaging Multiple Devices Apr/2016
Online Catalog CD214(A,B,C)-T Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 24A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB (DO-214AA)
 
Additional Resources
Standard Package ? 1
Other Names CD214B-T15CALFCT

02:41:08 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 0.49
10 0.41200 4.12
25 0.36040 9.01
100 0.30900 30.90
250 0.26780 66.95
500 0.22660 113.30
1,000 0.17510 175.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214B-T15CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: 0.15500
  • Digi-Reel® ? : CD214B-T15CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback