Add To Favorites
Product Overview
Digi-Key Part Number CD214A-B260LFCT-ND
Quantity Available 20,141
Can ship immediately
Manufacturer

Manufacturer Part Number

CD214A-B260LF

Description DIODE SCHOTTKY 60V 2A SMA
Expanded Description Diode Schottky 60V 2A Surface Mount SMA (DO-214AC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets CD214A-B2 Series
3D Model CD214A-B260.stp
Online Catalog Schottky Barrier Chip Diode
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 700mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 60V
Capacitance @ Vr, F 200pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA (DO-214AC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD214A-B260LFCT

15:51:03 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54
10 0.42000 4.20
25 0.35440 8.86
100 0.28840 28.84
250 0.23896 59.74
500 0.19776 98.88
1,000 0.14832 148.32
2,500 0.13596 339.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD214A-B260LFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: 0.12400
  • Digi-Reel® ? : CD214A-B260LFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback