Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CD1005-S0180CT-ND
Quantity Available 513
Can ship immediately
Manufacturer

Manufacturer Part Number

CD1005-S0180

Description DIODE GEN PURP 80V 100MA 1005
Expanded Description Diode Standard 80V 100mA Surface Mount 1005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CD0603/1005S
RoHS Information CD1005 Series Material Declaration
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 100nA @ 80V
Capacitance @ Vr, F 4pF @ 1V, 100MHz
Mounting Type Surface Mount
Package / Case 1005 (2512 Metric)
Supplier Device Package 1005
Operating Temperature - Junction -40°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CD1005-S0180CT

10:52:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 0.23
10 0.20600 2.06
25 0.14840 3.71
100 0.11540 11.54
250 0.07252 18.13
500 0.06180 30.90
1,000 0.04202 42.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD1005-S0180TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.03680
Send Feedback