• Value add packaging not available; alternate packaging exists.
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number CD1005-S01575DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CD1005-S01575

Description DIODE GEN PURP 75V 150MA 1005
Expanded Description Diode Standard 75V 150mA Surface Mount 1005
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets CD0603/1005S
RoHS Information CD1005 Series Material Declaration
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 75V
Capacitance @ Vr, F 4pF @ 1V, 100MHz
Mounting Type Surface Mount
Package / Case 1005 (2512 Metric)
Supplier Device Package 1005
Operating Temperature - Junction -40°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names CD1005-S01575DKR

05:09:16 1/21/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD1005-S01575TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.04600
  • Cut Tape (CT) ? : CD1005-S01575CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 664 - Immediate
  • Unit Price: 0.28000
Send Feedback