• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-30-2017. Minimums may apply.
Product Overview
Digi-Key Part Number CD0603-Z6V2DKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CD0603-Z6V2

Description DIODE ZENER 6.2V 150MW 0603
Expanded Description Zener Diode 6.2V 150mW ±5% Surface Mount 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CZRUR52C6V2-HF-ND CZRUR52C6V2-HF Comchip Technology Tape & Reel (TR) ? 0
0.05235 4,000  Non-Stock ?
CZRU52C6V2-HF-ND CZRU52C6V2-HF Comchip Technology Tape & Reel (TR) ? 0
0.04759 4,000  Non-Stock ?
641-1031-6-ND CZRU52C6V2 Comchip Technology Digi-Reel® ? 14,639 - Immediate
4,000 - Factory Stock ?
Digi-Reel® 1
CZRUR52C6V2-ND CZRUR52C6V2 Comchip Technology Tape & Reel (TR) ? 4,000 - Factory Stock ?
0.07400 4,000  Non-Stock ?
Documents & Media
Datasheets CD0603/1005-Z
PCN Obsolescence/ EOL CD0603/1005-Z Zener Diode Dec/2016
PCN Part Status Change Multiple Devices Optimization Plans Jul/2016
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 100nA @ 2V
Voltage - Forward (Vf) (Max) @ If -
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
 
Additional Resources
Standard Package ? 1
Other Names CD0603-Z6V2DKR

02:01:10 1/23/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CD0603-Z6V2TR-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 68,000 - Immediate
  • Unit Price: 0.07000
  • Cut Tape (CT) ? : CD0603-Z6V2CT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 462 - Immediate
  • Unit Price: 0.45000
Send Feedback